
E36D300HPN553UD79U | |
|---|---|
DigiKey Part Number | 565-E36D300HPN553UD79U-ND |
Manufacturer | |
Manufacturer Product Number | E36D300HPN553UD79U |
Description | CAP ALUM 55MF 30V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 55 mF 30 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 30 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.127.54800 | kr.2,550.96 |
| Unit Price without VAT: | kr.127.54800 |
|---|---|
| Unit Price with VAT: | kr.159.43500 |

