Parametric Equivalent
Parametric Equivalent

E91F401VND202MBA5U | |
|---|---|
DigiKey Part Number | 565-E91F401VND202MBA5U-ND |
Manufacturer | |
Manufacturer Product Number | E91F401VND202MBA5U |
Description | CAP ALUM 2MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.232" (107.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | kr.98.98388 | kr.4,850.21 |
| Unit Price without VAT: | kr.98.98388 |
|---|---|
| Unit Price with VAT: | kr.123.72985 |


