
E36D400HPN194QEE3U | |
|---|---|
DigiKey Part Number | 565-E36D400HPN194QEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36D400HPN194QEE3U |
Description | CAP ALUM 190MF 40V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 190 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.630" (143.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 40 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.213.13875 | kr.3,410.22 |
| Unit Price without VAT: | kr.213.13875 |
|---|---|
| Unit Price with VAT: | kr.266.42344 |

