
DDXE2R5LGN142KBF0S | |
|---|---|
DigiKey Part Number | 565-DDXE2R5LGN142KBF0S-ND |
Manufacturer | |
Manufacturer Product Number | DDXE2R5LGN142KBF0S |
Description | RADIAL DLCAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1400 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 1.591" Dia (40.40mm) | |
Height - Seated (Max) | 5.984" (152.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.46000 | kr.343.46 |
| 10 | kr.288.54100 | kr.2,885.41 |
| 50 | kr.266.56040 | kr.13,328.02 |
| 100 | kr.259.74540 | kr.25,974.54 |
| Unit Price without VAT: | kr.343.46000 |
|---|---|
| Unit Price with VAT: | kr.429.32500 |


