
DDLC2R5LGN142KBF0S | |
|---|---|
DigiKey Part Number | 565-3258-ND |
Manufacturer | |
Manufacturer Product Number | DDLC2R5LGN142KBF0S |
Description | CAP 1400F 10% 2.5V CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 1400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 2.5mOhm 2000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1400 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 2.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | 0.669" (17.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 6.063" (154.00mm) | |
Operating Temperature | -25°C ~ 60°C |

