410 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHJ401VSN411MA35M

DigiKey Part Number
565-EKHJ401VSN411MA35M-ND
Manufacturer
Manufacturer Product Number
EKHJ401VSN411MA35M
Description
CAP ALUM 410UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
410 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHJ401VSN411MA35M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.96 A @ 120 Hz
Ripple Current @ High Frequency
4.3216 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.40000kr.94.40
10kr.69.05500kr.690.55
50kr.58.59040kr.2,929.52
200kr.52.56655kr.10,513.31
600kr.49.15423kr.29,492.54
1.000kr.47.89490kr.47,894.90
Manufacturers Standard Package
Unit Price without VAT:kr.94.40000
Unit Price with VAT:kr.118.00000