180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG160ARA181MF61G

DigiKey Part Number
565-4528-2-ND - Tape & Reel (TR)
565-4528-1-ND - Cut Tape (CT)
565-4528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG160ARA181MF61G
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXG160ARA181MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.72200kr.37.22
50kr.2.81360kr.140.68
100kr.2.52520kr.252.52
500kr.2.02868kr.1,014.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.87201kr.1,872.01
2.000kr.1.74182kr.3,483.64
3.000kr.1.67611kr.5,028.33
5.000kr.1.60285kr.8,014.25
7.000kr.1.55980kr.10,918.60
10.000kr.1.51822kr.15,182.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500