Similar
Parametric Equivalent

APXF6R3ARA561MH80G | |
|---|---|
DigiKey Part Number | 565-3165-2-ND - Tape & Reel (TR) 565-3165-1-ND - Cut Tape (CT) 565-3165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA561MH80G |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF6R3ARA561MH80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS0J561MCN1GS | Nichicon | 0 | 493-3838-2-ND | kr.3.05652 | Similar |
| RHA0J561MCN1GS | Nichicon | 31.004 | 493-3772-1-ND | kr.7.80000 | Parametric Equivalent |



