270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF100ARA271MF61G

DigiKey Part Number
565-4336-2-ND - Tape & Reel (TR)
565-4336-1-ND - Cut Tape (CT)
565-4336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF100ARA271MF61G
Description
CAP ALUM POLY 270UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXF100ARA271MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.33500kr.33.35
50kr.2.51200kr.125.60
100kr.2.25070kr.225.07
500kr.1.79930kr.899.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.65702kr.1,657.02
2.000kr.1.53872kr.3,077.44
3.000kr.1.47904kr.4,437.12
5.000kr.1.41248kr.7,062.40
7.000kr.1.37334kr.9,613.38
10.000kr.1.33555kr.13,355.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250