
APXE4R0ARA102MJ80G | |
|---|---|
DigiKey Part Number | 565-APXE4R0ARA102MJ80GTR-ND - Tape & Reel (TR) 565-APXE4R0ARA102MJ80GCT-ND - Cut Tape (CT) 565-APXE4R0ARA102MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA102MJ80G |
Description | CAP ALUM POLY 1000UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA102MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.13.96700 | kr.139.67 |
| 50 | kr.11.11900 | kr.555.95 |
| 100 | kr.10.22130 | kr.1,022.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.67806 | kr.4,339.03 |
| 1.000 | kr.8.19267 | kr.8,192.67 |
| 1.500 | kr.7.94783 | kr.11,921.74 |
| 2.500 | kr.7.67498 | kr.19,187.45 |
| 3.500 | kr.7.51464 | kr.26,301.24 |
| 5.000 | kr.7.35981 | kr.36,799.05 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

