
APXE4R0ARA102MJ80G | |
|---|---|
DigiKey Part Number | 565-APXE4R0ARA102MJ80GTR-ND - Tape & Reel (TR) 565-APXE4R0ARA102MJ80GCT-ND - Cut Tape (CT) 565-APXE4R0ARA102MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA102MJ80G |
Description | CAP ALUM POLY 1000UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA102MJ80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 1000 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.13.96700 | kr.139.67 |
| 50 | kr.11.11900 | kr.555.95 |
| 100 | kr.10.22130 | kr.1,022.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.67806 | kr.4,339.03 |
| 1.000 | kr.8.19267 | kr.8,192.67 |
| 1.500 | kr.7.94783 | kr.11,921.74 |
| 2.500 | kr.7.67498 | kr.19,187.45 |
| 3.500 | kr.7.51464 | kr.26,301.24 |
| 5.000 | kr.7.35981 | kr.36,799.05 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

