
APXE2R5ARA681MH70G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA681MH70GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA681MH70GCT-ND - Cut Tape (CT) 565-APXE2R5ARA681MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA681MH70G |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA681MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.26600 | kr.112.66 |
| 50 | kr.8.89240 | kr.444.62 |
| 100 | kr.8.14370 | kr.814.37 |
| 500 | kr.6.85480 | kr.3,427.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.44924 | kr.6,449.24 |
| 2.000 | kr.6.11249 | kr.12,224.98 |
| 3.000 | kr.5.94265 | kr.17,827.95 |
| 5.000 | kr.5.75340 | kr.28,767.00 |
| 7.000 | kr.5.64223 | kr.39,495.61 |
| 10.000 | kr.5.53485 | kr.55,348.50 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

