


APXE2R5ARA561MF80G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA561MF80GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA561MF80GCT-ND - Cut Tape (CT) 565-APXE2R5ARA561MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA561MF80G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA561MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.9.75700 | kr.97.57 |
| 50 | kr.7.65360 | kr.382.68 |
| 100 | kr.6.99050 | kr.699.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.5.54102 | kr.4,986.92 |
| 1.800 | kr.5.23427 | kr.9,421.69 |
| 2.700 | kr.5.07954 | kr.13,714.76 |
| 4.500 | kr.4.90712 | kr.22,082.04 |
| 6.300 | kr.4.80583 | kr.30,276.73 |
| 9.000 | kr.4.70797 | kr.42,371.73 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |


