
APXE2R5ARA122MJ80G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA122MJ80GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA122MJ80GCT-ND - Cut Tape (CT) 565-APXE2R5ARA122MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA122MJ80G |
Description | CAP ALUM POLY 1200UF 20% 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA122MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.14.04900 | kr.140.49 |
| 50 | kr.11.18620 | kr.559.31 |
| 100 | kr.10.28410 | kr.1,028.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.73336 | kr.4,366.68 |
| 1.000 | kr.8.24555 | kr.8,245.55 |
| 1.500 | kr.7.99956 | kr.11,999.34 |
| 2.500 | kr.7.72537 | kr.19,313.42 |
| 3.500 | kr.7.56425 | kr.26,474.88 |
| 5.000 | kr.7.40870 | kr.37,043.50 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

