
APXA6R3ARA221MH70G | |
|---|---|
DigiKey Part Number | 565-3114-2-ND - Tape & Reel (TR) 565-3114-1-ND - Cut Tape (CT) 565-3114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA221MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.02 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.10.53100 | kr.105.31 |
| 50 | kr.8.28900 | kr.414.45 |
| 100 | kr.7.58070 | kr.758.07 |
| 500 | kr.6.36372 | kr.3,181.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.98059 | kr.5,980.59 |
| 2.000 | kr.5.66248 | kr.11,324.96 |
| 3.000 | kr.5.50204 | kr.16,506.12 |
| 5.000 | kr.5.32324 | kr.26,616.20 |
| 7.000 | kr.5.21822 | kr.36,527.54 |
| 10.000 | kr.5.11679 | kr.51,167.90 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

