
APXA6R3ARA101ME61G | |
---|---|
DigiKey Part Number | 565-APXA6R3ARA101ME61GTR-ND - Tape & Reel (TR) 565-APXA6R3ARA101ME61GCT-ND - Cut Tape (CT) 565-APXA6R3ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA101ME61G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.29100 | kr.22.91 |
50 | kr.1.70360 | kr.85.18 |
100 | kr.1.51680 | kr.151.68 |
500 | kr.1.19476 | kr.597.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.09306 | kr.1,093.06 |
2.000 | kr.1.00851 | kr.2,017.02 |
3.000 | kr.0.96580 | kr.2,897.40 |
5.000 | kr.0.91820 | kr.4,591.00 |
7.000 | kr.0.89021 | kr.6,231.47 |
10.000 | kr.0.86317 | kr.8,631.70 |
12.000 | kr.0.85032 | kr.10,203.84 |
24.000 | kr.0.80680 | kr.19,363.20 |
25.000 | kr.0.80447 | kr.20,111.75 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |