
APXA4R0ARA151MF61G | |
|---|---|
DigiKey Part Number | 565-APXA4R0ARA151MF61GTR-ND - Tape & Reel (TR) 565-APXA4R0ARA151MF61GCT-ND - Cut Tape (CT) 565-APXA4R0ARA151MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA151MF61G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA151MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 122.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.45 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.3.14700 | kr.31.47 |
| 50 | kr.2.36280 | kr.118.14 |
| 100 | kr.2.11400 | kr.211.40 |
| 500 | kr.1.68494 | kr.842.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.54962 | kr.1,549.62 |
| 2.000 | kr.1.43712 | kr.2,874.24 |
| 3.000 | kr.1.38037 | kr.4,141.11 |
| 5.000 | kr.1.31708 | kr.6,585.40 |
| 7.000 | kr.1.27988 | kr.8,959.16 |
| 10.000 | kr.1.24394 | kr.12,439.40 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

