
APXA4R0ARA151MF60G | |
|---|---|
DigiKey Part Number | 565-3099-2-ND - Tape & Reel (TR) 565-3099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA151MF60G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 2.45 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 26mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA4R0ARA151MF61G | Chemi-Con | 1.000 | 565-APXA4R0ARA151MF61GCT-ND | kr.5.00000 | MFR Recommended |
| APXE4R0ARA151ME61G | Chemi-Con | 0 | 565-3177-1-ND | kr.12.05000 | Similar |
| PCG1A151MCL1GS | Nichicon | 2.262 | 493-3090-1-ND | kr.11.99000 | Upgrade |
| PCF0G151MCL1GS | Nichicon | 0 | 493-2980-2-ND | kr.2.74611 | Similar |
| PCF0G151MCL4GB | Nichicon | 820 | 493-13980-1-ND | kr.8.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.18000 | kr.12.18 |
| 10 | kr.7.94200 | kr.79.42 |
| 50 | kr.6.17660 | kr.308.83 |
| Unit Price without VAT: | kr.12.18000 |
|---|---|
| Unit Price with VAT: | kr.15.22500 |

