
APXA200ARA820MJ80G | |
|---|---|
DigiKey Part Number | 565-3245-2-ND - Tape & Reel (TR) 565-3245-1-ND - Cut Tape (CT) 565-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA200ARA820MJ80G |
Description | CAP ALUM POLY 82UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA200ARA820MJ80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 82 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1D820MCL1GS | Nichicon | 215 | 493-14026-1-ND | kr.13.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.12.62900 | kr.126.29 |
| 50 | kr.10.01600 | kr.500.80 |
| 100 | kr.9.19050 | kr.919.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.77144 | kr.3,885.72 |
| 1.000 | kr.7.32511 | kr.7,325.11 |
| 1.500 | kr.7.09995 | kr.10,649.92 |
| 2.500 | kr.6.84908 | kr.17,122.70 |
| 3.500 | kr.6.70165 | kr.23,455.77 |
| 5.000 | kr.6.55929 | kr.32,796.45 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

