
CT23P-30S320-2 | |
|---|---|
DigiKey Part Number | 2603-CT23P-30S320-2TR-ND - Tape & Reel (TR) 2603-CT23P-30S320-2CT-ND - Cut Tape (CT) 2603-CT23P-30S320-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT23P-30S320-2 |
Description | PIEZO XDCR 7-15V SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 30mA 3.2kHz 85dB @ 12V, 300cm Bracket Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 7 ~ 15V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 300cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.15.78900 | kr.157.89 |
| 25 | kr.14.37960 | kr.359.49 |
| 50 | kr.13.41060 | kr.670.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.12.39973 | kr.1,363.97 |
| 220 | kr.11.58400 | kr.2,548.48 |
| 330 | kr.11.13618 | kr.3,674.94 |
| 550 | kr.10.60096 | kr.5,830.53 |
| 770 | kr.10.26510 | kr.7,904.13 |
| 1.100 | kr.10.00000 | kr.11,000.00 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |


