
CT09E-04T273-5 | |
|---|---|
DigiKey Part Number | 2603-CT09E-04T273-5-ND |
Manufacturer | |
Manufacturer Product Number | CT09E-04T273-5 |
Description | BUZZER MAGNETIC 3V 9MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.73kHz 86dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT09E-04T273-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 10 | kr.4.70200 | kr.47.02 |
| 25 | kr.4.27520 | kr.106.88 |
| 50 | kr.3.98100 | kr.199.05 |
| 100 | kr.3.71000 | kr.371.00 |
| 250 | kr.3.38392 | kr.845.98 |
| 500 | kr.3.15922 | kr.1,579.61 |
| 1.500 | kr.2.83804 | kr.4,257.06 |
| 6.000 | kr.2.58000 | kr.15,480.00 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |


