
| CGSTAPE-8858-3/4", 1000 dots | |
|---|---|
| DigiKey Part Number | 4645-CGSTAPE-8858-3/4",1000dots-ND | 
| Manufacturer | |
| Manufacturer Product Number | CGSTAPE-8858-3/4", 1000 dots | 
| Description | TAPE POLYIMIDE FILM AMBER 3/4" | 
| Customer Reference | |
| Detailed Description | Film Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CGS Tape | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Film | |
| Adhesive | Silicone | |
| Backing, Carrier | Polyimide | |
| Thickness | 0.0025" (2.5 mils, 0.064mm) | |
| Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
| Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
| Width | 0.75" (19.05mm) 3/4" | |
| Length | - | |
| Color | Amber | |
| Usage | - | |
| Temperature Range | 356°F (180°C) | |
| Shelf Life Start | - | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,382.40000 | kr.1,382.40 | 
| 5 | kr.1,244.16000 | kr.6,220.80 | 
| 10 | kr.1,182.08000 | kr.11,820.80 | 
| Unit Price without VAT: | kr.1,382.40000 | 
|---|---|
| Unit Price with VAT: | kr.1,728.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark