XGZP6818D00010BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6818D00010BA

DigiKey Part Number
5611-XGZP6818D00010BATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XGZP6818D00010BA
Description
Pressure Sensor 145PSI (0~1000kP
Customer Reference
Detailed Description
Pressure Sensor Absolute 7 b 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Absolute
Operating Pressure
-
Output Type
I2C
Output
7 b
Accuracy
±2.5%
Voltage - Supply
3.3V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate kr.180.60 flat rate shipping fee will apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5kr.42.57000kr.212.85
10kr.40.79600kr.407.96
25kr.39.02240kr.975.56
100kr.37.24880kr.3,724.88
500kr.31.60500kr.15,802.50
Unit Price without VAT:kr.42.57000
Unit Price with VAT:kr.53.21250