
UF4002 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-UF4002TRTIN/LEADTR-ND - Tape & Reel (TR) 1514-UF4002TRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4002 TR TIN/LEAD |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4002-E3/73 | Vishay General Semiconductor - Diodes Division | 883 | UF4002-E3/73GICT-ND | kr.6.34000 | Similar |
| UF1002-T | Diodes Incorporated | 10.668 | UF1002DICT-ND | kr.2.92000 | Parametric Equivalent |
| UF4002 | onsemi | 6.241 | UF4002FSCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75000 | kr.17.50 |
| 100 | kr.1.10380 | kr.110.38 |
| 500 | kr.0.82280 | kr.411.40 |
| 1.000 | kr.0.73202 | kr.732.02 |
| 2.000 | kr.0.65550 | kr.1,311.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53011 | kr.2,650.55 |
| 10.000 | kr.0.48258 | kr.4,825.80 |
| 15.000 | kr.0.45835 | kr.6,875.25 |
| 25.000 | kr.0.43111 | kr.10,777.75 |
| 35.000 | kr.0.41499 | kr.14,524.65 |
| 50.000 | kr.0.39931 | kr.19,965.50 |
| 125.000 | kr.0.37248 | kr.46,560.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

