
PN2907A PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN2907APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN2907A PBFREE |
Description | TRANS PNP 60V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.15680 | kr.115.68 |
| 500 | kr.0.86586 | kr.432.93 |
| 1.000 | kr.0.77166 | kr.771.66 |
| 2.500 | kr.0.66957 | kr.1,673.92 |
| 5.000 | kr.0.60636 | kr.3,031.80 |
| 10.000 | kr.0.55317 | kr.5,531.70 |
| 50.000 | kr.0.45999 | kr.22,999.50 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |










