P6SMB15A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.04673

Parametric Equivalent


Bourns Inc.
In Stock: 26.474
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.945
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 9.522
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.985
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17.180
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.82432
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.003
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.000
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62028
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.70476
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.481
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.200
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.73280
Datasheet
New at DigiKey
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15A TR13 PBFREE

DigiKey Part Number
1514-P6SMB15ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB15A TR13 PBFREE
Description
600W 12.8V SMD TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.02984kr.6,179.04
Unit Price without VAT:kr.1.02984
Unit Price with VAT:kr.1.28730