
P6SMB150CA TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-P6SMB150CATR13TIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB150CA TR13 TIN/LEAD |
Description | TVS DIODE 128VWM 207VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 142.5V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.18435 | kr.7,106.10 |
| Unit Price without VAT: | kr.1.18435 |
|---|---|
| Unit Price with VAT: | kr.1.48044 |

