
P6SMB11CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB11CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB11CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB11CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB11CA TR13 PBFREE |
Description | TVS DIODE 9.4VWM 15.6VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.7.01400 | kr.70.14 |
| 100 | kr.4.70080 | kr.470.08 |
| 500 | kr.3.70892 | kr.1,854.46 |
| 1.000 | kr.3.38982 | kr.3,389.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.98464 | kr.8,953.92 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |

