Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P6SMB11A TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-P6SMB11ATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB11ATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB11ATR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB11A TR13 PBFREE | 
| Description | TVS DIODE 9.4VWM 15.6VC SMB | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9.4V | |
| Voltage - Breakdown (Min) | 10.5V | |
| Voltage - Clamping (Max) @ Ipp | 15.6V | |
| Current - Peak Pulse (10/1000µs) | 38A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 | 
| 10 | kr.4.60200 | kr.46.02 | 
| 100 | kr.3.02020 | kr.302.02 | 
| 500 | kr.2.34086 | kr.1,170.43 | 
| 1.000 | kr.2.12205 | kr.2,122.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.84418 | kr.5,532.54 | 
| Unit Price without VAT: | kr.7.36000 | 
|---|---|
| Unit Price with VAT: | kr.9.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark