MPSA28 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.18457

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.26058

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.04661

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.20550

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.08318
Bipolar (BJT) Transistor NPN - Darlington 80 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA28 TRE TIN/LEAD

DigiKey Part Number
1514-MPSA28TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA28 TRE TIN/LEAD
Description
500MA 80V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
125MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA28 APM PBFREECentral Semiconductor Corp01514-MPSA28APMPBFREETB-NDkr.1.18457Parametric Equivalent
MPSA28 APM TIN/LEADCentral Semiconductor Corp01514-MPSA28APMTIN/LEADTB-NDkr.1.26058Parametric Equivalent
MPSA28 PBFREECentral Semiconductor Corp01514-MPSA28PBFREE-NDkr.1.04661Parametric Equivalent
MPSA28 TIN/LEADCentral Semiconductor Corp01514-MPSA28TIN/LEAD-NDkr.1.20550Parametric Equivalent
MPSA28 TRE PBFREECentral Semiconductor Corp01514-MPSA28TREPBFREETR-NDkr.1.08318Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.36225kr.5,449.00
Unit Price without VAT:kr.1.36225
Unit Price with VAT:kr.1.70281