


CTLSH15-60M364 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLSH15-60M364TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLSH15-60M364 TR13 PBFREE |
Description | 15A 60V SMD RECTIFIER-SCHOTTKY ( |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TLM364 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 550pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TLM364 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.92817 | kr.14,640.85 |
| 10.000 | kr.2.85010 | kr.28,501.00 |
| Unit Price without VAT: | kr.2.92817 |
|---|---|
| Unit Price with VAT: | kr.3.66021 |

