Parametric Equivalent

| MPS5306 APM PBFREE | |
|---|---|
| DigiKey Part Number | 1514-MPS5306APMPBFREETB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MPS5306 APM PBFREE | 
| Description | 300MA 25V TH TRANSISTOR-SMALL SI | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 25 V 300 mA 60MHz 400 mW Through Hole TO-92-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 300 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 25 V | |
| Vce Saturation (Max) @ Ib, Ic | 1.4V @ 200µA, 200mA | |
| Current - Collector Cutoff (Max) | 100nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 7000 @ 2mA, 5V | |
| Power - Max | 400 mW | |
| Frequency - Transition | 60MHz | |
| Operating Temperature | - | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
| Supplier Device Package | TO-92-3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.43896 | kr.5,755.84 | 
| Unit Price without VAT: | kr.1.43896 | 
|---|---|
| Unit Price with VAT: | kr.1.79870 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark