


MPQ6002 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPQ6002PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPQ6002 PBFREE |
Description | TRANS 2NPN/2PNP 30V 500MA TO-116 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 30V 500mA 200MHz 650mW Through Hole TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 2 NPN, 2 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 30nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 650mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |


