CZT4033 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 52.000
Unit Price: kr.1.48350
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.975
Unit Price: kr.3.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 610
Unit Price: kr.2.77000
Datasheet
CZDM1003N TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT4033 TR PBFREE

DigiKey Part Number
1514-CZT4033TRPBFREETR-ND - Tape & Reel (TR)
1514-CZT4033TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZT4033 TR PBFREE
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types