CZT2907A BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 354
Unit Price: kr.9.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 296.948
Unit Price: kr.4.56000
Datasheet

Similar


onsemi
In Stock: 63.511
Unit Price: kr.4.56000
Datasheet

Similar


onsemi
In Stock: 2.790
Unit Price: kr.4.88000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT2907A BK PBFREE

DigiKey Part Number
1514-CZT2907ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
CZT2907A BK PBFREE
Description
TRANS PNP 60V 0.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZT2907A TR PBFREECentral Semiconductor Corp3541514-CZT2907ATRPBFREECT-NDkr.9.70000Parametric Equivalent
DZT2907A-13Diodes Incorporated0DZT2907ADICT-NDkr.2.73000Similar
PZT2907AT1Gonsemi296.948PZT2907AT1GOSCT-NDkr.4.56000Similar
PZT2907AT3Gonsemi63.511PZT2907AT3GOSCT-NDkr.4.56000Similar
SPZT2907AT1Gonsemi2.790SPZT2907AT1GOSCT-NDkr.4.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types