Similar
Similar
Similar
Similar
Similar

CZT2222A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT2222ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZT2222A BK PBFREE |
Description | TRANS NPN 40V 0.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZT2222A-13 | Diodes Incorporated | 551 | DZT2222ADICT-ND | kr.2.47000 | Similar |
| PZT2222AT1G | onsemi | 0 | PZT2222AT1GOSCT-ND | kr.4.56000 | Similar |
| PZT2222AT3G | onsemi | 5.485 | PZT2222AT3GOSCT-ND | kr.4.56000 | Similar |
| PZT4401,115 | Nexperia USA Inc. | 4.300 | 1727-3128-1-ND | kr.1.45820 | Similar |
| SPZT2222AT1G | onsemi | 0 | SPZT2222AT1GOSCT-ND | kr.4.88000 | Similar |




