
CZ5359B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5359BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5359BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5359B TR PBFREE |
Description | DIODE ZENER 24V 5W DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.70800 | kr.67.08 |
| 100 | kr.4.46970 | kr.446.97 |
| 500 | kr.3.50970 | kr.1,754.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.06892 | kr.4,296.49 |
| 2.800 | kr.2.83000 | kr.7,924.00 |
| 4.200 | kr.2.70827 | kr.11,374.73 |
| 7.000 | kr.2.57151 | kr.18,000.57 |
| 9.800 | kr.2.49055 | kr.24,407.39 |
| 14.000 | kr.2.41186 | kr.33,766.04 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

