
CZ5347B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5347BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5347BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5347B TR PBFREE |
Description | DIODE ZENER 10V 5W DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.5.28500 | kr.52.85 |
| 100 | kr.3.77440 | kr.377.44 |
| 500 | kr.3.04140 | kr.1,520.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.77133 | kr.3,879.86 |
| 2.800 | kr.2.71589 | kr.7,604.49 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

