
CZ5347B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CZ5347BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CZ5347B BK TIN/LEAD |
Description | 10V 5W TH DIODE-ZENER SINGLE: PO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.38797 | kr.5,081.95 |
| Unit Price without VAT: | kr.3.38797 |
|---|---|
| Unit Price with VAT: | kr.4.23496 |

