
CZ5338B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5338BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5338BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5338B TR PBFREE |
Description | DIODE ZENER 5.1V 5W DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.6.81600 | kr.68.16 |
| 100 | kr.4.54510 | kr.454.51 |
| 500 | kr.3.57158 | kr.1,785.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.12449 | kr.4,374.29 |
| 2.800 | kr.2.88210 | kr.8,069.88 |
| 4.200 | kr.2.75864 | kr.11,586.29 |
| 7.000 | kr.2.61992 | kr.18,339.44 |
| 9.800 | kr.2.53780 | kr.24,870.44 |
| 14.000 | kr.2.45800 | kr.34,412.00 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

