CS92D APM TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.56084

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.33991
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.50754
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.37613
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.54728
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.56084
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.75637
Datasheet
SCR 400 V 800 mA Standard Recovery Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS92D APM TIN/LEAD

DigiKey Part Number
1514-CS92DAPMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CS92D APM TIN/LEAD
Description
SCR 400V 800MA TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Standard Recovery Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
1 A
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.75637kr.7,025.48
Unit Price without VAT:kr.1.75637
Unit Price with VAT:kr.2.19546