
CMZ5955B TR13 TIN/LEAD | |
---|---|
DigiKey Part Number | 1514-CMZ5955BTR13TIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5955B TR13 TIN/LEAD |
Description | DIODE ZENER 180V 500MW SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.42332 | kr.7,116.60 |
10.000 | kr.1.31805 | kr.13,180.50 |
15.000 | kr.1.30457 | kr.19,568.55 |
Unit Price without VAT: | kr.1.42332 |
---|---|
Unit Price with VAT: | kr.1.77915 |