
CMZ5951B TR13 | |
|---|---|
DigiKey Part Number | 1514-CMZ5951BTR13TR-ND - Tape & Reel (TR) 1514-CMZ5951BTR13CT-ND - Cut Tape (CT) 1514-CMZ5951BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5951B TR13 |
Description | DIODE ZENER 120V 500MW SMA |
Customer Reference | |
Detailed Description | Zener Diode 120 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5951B TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 360 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.45200 | kr.54.52 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

