Parametric Equivalent



CMZ5346B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5346BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5346B TR13 PBFREE |
Description | 9.1V 10W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 2 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 6.9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 2 W | Supplier Device Package SMC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5346B TR13 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMZ5346BTR13TIN/LEADTR-ND | kr.1.94002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.04568 | kr.6,274.08 |
| Unit Price without VAT: | kr.1.04568 |
|---|---|
| Unit Price with VAT: | kr.1.30710 |


