Similar

CMXDM7002A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXDM7002ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMXDM7002A TR PBFREE |
Description | MOSFET 2N-CH 60V 0.28A SOT26 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 350mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 0.59nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Obsolete | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 280mA | Supplier Device Package SOT-26 |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLDM7002AJ TR PBFREE | Central Semiconductor Corp | 3.020 | 1514-CMLDM7002AJTRPBFREECT-ND | kr.9.32000 | Similar |


