Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 350 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMUT5088E TR PBFREE

DigiKey Part Number
1514-CMUT5088ETRPBFREETR-ND - Tape & Reel (TR)
1514-CMUT5088ETRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMUT5088E TR PBFREE
Description
TRANS NPN 50V 0.1A SOT-523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 350 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
430 @ 100µA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
110mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BT-7-FDiodes Incorporated980BC847BT-FDICT-NDkr.1.33000Similar
In-Stock: 2.348
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.08900kr.40.89
100kr.2.66470kr.266.47
500kr.2.05176kr.1,025.88
1.000kr.1.85413kr.1,854.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.51336kr.9,080.16
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250