Similar

CMUT3904 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUT3904TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMUT3904 TR PBFREE |
Description | TRANS NPN 40V 0.2A SOT-523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904T-7-F | Diodes Incorporated | 304.385 | MMBT3904T-FDICT-ND | kr.0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.48498 | kr.5,819.76 |
| Unit Price without VAT: | kr.0.48498 |
|---|---|
| Unit Price with VAT: | kr.0.60623 |



