CMUT2222A BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 198.932
Unit Price: kr.1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.78000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMUT2222A BK PBFREE

DigiKey Part Number
1514-CMUT2222ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMUT2222A BK PBFREE
Description
TRANS NPN 40V 0.6A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Mfr
Power - Max
250 mW
Packaging
Bulk
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2222AT-7-FDiodes Incorporated198.932MMBT2222AT-FDICT-NDkr.1.97000Similar
MMBT4401T-7-FDiodes Incorporated0MMBT4401T-FDICT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types