Parametric Equivalent

CMSZ5255B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5255BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZ5255B TR PBFREE |
Description | 28V 275MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 275 mW ±5% Surface Mount SOT-323 |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5255B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5255BBKPBFREE-ND | kr.0.30786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.31210 | kr.5,617.80 |
| Unit Price without VAT: | kr.0.31210 |
|---|---|
| Unit Price with VAT: | kr.0.39013 |


