Parametric Equivalent

CMSZ5253B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5253BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSZ5253B BK PBFREE |
Description | 25V 275MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 275 mW ±5% Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.30450 | kr.6,090.00 |
| Unit Price without VAT: | kr.0.30450 |
|---|---|
| Unit Price with VAT: | kr.0.38063 |


